Diode 35 V 8A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR835RL

DigiKey Part Number
MBR835RLOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR835RL
Description
DIODE SCHOTTKY 35V 8A AXIAL
Customer Reference
Detailed Description
Diode 35 V 8A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MBR835RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 35 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
35 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.