
MBR8170TFSTWG | |
|---|---|
DigiKey Part Number | 488-MBR8170TFSTWGTR-ND - Tape & Reel (TR) 488-MBR8170TFSTWGCT-ND - Cut Tape (CT) 488-MBR8170TFSTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR8170TFSTWG |
Description | DIODE SCHOTTKY 170V 8A 8WDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 8A Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 170 V | |
Capacitance @ Vr, F | 237pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,98900 € | 9,89 € |
| 100 | 0,62210 € | 62,21 € |
| 500 | 0,48728 € | 243,64 € |
| 1.000 | 0,44518 € | 445,18 € |
| 2.000 | 0,43887 € | 877,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40640 € | 2.032,00 € |
| 10.000 | 0,38998 € | 3.899,80 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

