Similar

MBR735G | |
|---|---|
DigiKey Part Number | MBR735GOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR735G |
Description | DIODE SCHOTTKY 35V 7.5A TO2202 |
Customer Reference | |
Detailed Description | Diode 35 V 7.5A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | MBR735G Models |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 7.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR745-E3/45 | Vishay General Semiconductor - Diodes Division | 1.009 | MBR745-E3/45GI-ND | 2,25000 € | Similar |


