


MBR7030WTG | |
|---|---|
DigiKey Part Number | 2156-MBR7030WTG-OS-ND |
Manufacturer | |
Manufacturer Product Number | MBR7030WTG |
Description | DIODE ARR SCHOTT 30V 35A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 35A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR7030WTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,53362 € | 260,08 € |
| Unit Price without VAT: | 5,53362 € |
|---|---|
| Unit Price with VAT: | 6,58501 € |

