Direct
Similar
Similar

MBR60L45CTH | |
|---|---|
DigiKey Part Number | MBR60L45CTH-ND |
Manufacturer | |
Manufacturer Product Number | MBR60L45CTH |
Description | DIODE ARRAY SCHOT 45V 30A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3 |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 30 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1.2 mA @ 45 V |
Packaging Bulk | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR60L45CTG | onsemi | 711 | MBR60L45CTGOS-ND | 2,80000 € | Direct |
| STPS40L45CT | STMicroelectronics | 2.491 | 497-7567-5-ND | 2,35000 € | Similar |
| VS-60CTQ045-M3 | Vishay General Semiconductor - Diodes Division | 3.612 | 112-VS-60CTQ045-M3-ND | 4,91000 € | Similar |




