MBR6045WT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 5.524
Unit Price: 3,26000 €
Datasheet

Direct


STMicroelectronics
In Stock: 411
Unit Price: 2,81000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,44897 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 4,35400 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR6045WT

DigiKey Part Number
MBR6045WTOS-ND
Manufacturer
Manufacturer Product Number
MBR6045WT
Description
DIODE ARR SCHOTT 45V 30A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
620 mV @ 30 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-247-3
Technology
Schottky
Supplier Device Package
TO-247-3
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR6045WTSMC Diode Solutions5.5241655-1084-ND3,26000 €Direct
STPS6045CWSTMicroelectronics411497-STPS6045CW-ND2,81000 €Direct
DSSK60-0045AIXYS0DSSK60-0045A-ND3,44897 €Similar
DSSK80-0045BIXYS0DSSK80-0045B-ND4,35400 €Similar
Obsolete
This product is no longer manufactured. View Substitutes