Diode 60 V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR560MFST3G

DigiKey Part Number
MBR560MFST3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR560MFST3G
Description
DIODE SCHOTTKY 60V 5A 5DFN
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
780 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.647 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3.647In Stock
Ships from Rochester Electronics, LLC