
MBR460MFST1G | |
|---|---|
DigiKey Part Number | MBR460MFST1GOSTR-ND - Tape & Reel (TR) MBR460MFST1GOSCT-ND - Cut Tape (CT) MBR460MFST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR460MFST1G |
Description | DIODE SCHOTTKY 60V 4A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41900 € | 4,19 € |
| 100 | 0,33000 € | 33,00 € |
| 500 | 0,25380 € | 126,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18427 € | 276,40 € |
| 3.000 | 0,18245 € | 547,35 € |
| 4.500 | 0,17773 € | 799,78 € |
| 7.500 | 0,17527 € | 1.314,53 € |
| 10.500 | 0,15964 € | 1.676,22 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

