MBR40L45CTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 0,64954 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,78186 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,04821 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,75690 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,04821 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,75303 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,87782 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,87782 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.523
Unit Price: 2,38000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,91462 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR40L45CTG

DigiKey Part Number
MBR40L45CTGOS-ND
Manufacturer
Manufacturer Product Number
MBR40L45CTG
Description
DIODE ARRAY SCHOT 45V 20A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR40L45CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.2 mA @ 45 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.920 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.920In Stock
Ships from Flip Electronics