Similar

MBR4015CTL | |
|---|---|
DigiKey Part Number | MBR4015CTLOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR4015CTL |
Description | DIODE ARRAY SCHOT 15V 20A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR4015CTL Models |
Category | Voltage - Forward (Vf) (Max) @ If 430 mV @ 20 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 10 mA @ 15 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 15 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40CTQ015 | SMC Diode Solutions | 990 | 1655-40CTQ015-ND | 1,55000 € | Similar |
| VS-47CTQ020-M3 | Vishay General Semiconductor - Diodes Division | 3.700 | 112-VS-47CTQ020-M3-ND | 4,15000 € | Similar |



