
MBR30L45CTH | |
|---|---|
DigiKey Part Number | 2156-MBR30L45CTH-OS-ND |
Manufacturer | |
Manufacturer Product Number | MBR30L45CTH |
Description | 30A 45V TO220 SCH HFREE |
Customer Reference | |
Detailed Description | Diode Array |
Datasheet | Datasheet |
EDA/CAD Models | MBR30L45CTH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Bulk: | 400721 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,91225 € | 259,08 € |
| Unit Price without VAT: | 0,91225 € |
|---|---|
| Unit Price with VAT: | 1,08558 € |

