Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBR3045STG | |
|---|---|
DigiKey Part Number | MBR3045STGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR3045STG |
Description | DIODE ARRAY SCHOT 45V 15A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR3045STG Models |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA20C45PB | IXYS | 0 | DSA20C45PB-ND | 0,95598 € | Similar |
| DSA30C45PB | IXYS | 0 | DSA30C45PB-ND | 1,15071 € | Similar |
| DSB30C45PB | IXYS | 0 | DSB30C45PB-ND | 1,11390 € | Similar |
| DSB60C45PB | IXYS | 0 | DSB60C45PB-ND | 1,54268 € | Similar |
| STPS3045CT | STMicroelectronics | 1.400 | 497-2751-5-ND | 2,79000 € | Similar |




