Direct
Direct
Similar
Similar
Similar

MBR3045ST | |
|---|---|
DigiKey Part Number | MBR3045ST-ND |
Manufacturer | |
Manufacturer Product Number | MBR3045ST |
Description | DIODE ARRAY SCHOT 45V 15A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR3045ST Models |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25CTQ045 | SMC Diode Solutions | 1.701 | 1655-1007-ND | 1,71000 € | Direct |
| 25CTQ045-1 | SMC Diode Solutions | 0 | 25CTQ045-1SMC-ND | 0,54488 € | Direct |
| MBR3045CT | SMC Diode Solutions | 3.856 | 1655-1062-ND | 1,40000 € | Direct |
| MBR3045CTP | SMC Diode Solutions | 142 | 1655-1063-ND | 1,26000 € | Direct |
| SBR3045CT | SMC Diode Solutions | 0 | SBR3045CTSMC-ND | 0,31321 € | Direct |






