MBR3035PT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.188
Unit Price: 2,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 505
Unit Price: 3,02000 €
Datasheet
Diode Array 1 Pair Common Cathode 35 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR3035PT

DigiKey Part Number
MBR3035PT-ND
Manufacturer
Manufacturer Product Number
MBR3035PT
Description
DIODE ARR SCHOTT 35V 30A TO247AD
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
760 mV @ 30 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 35 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
35 V
Supplier Device Package
TO-247AD (TO-3P)
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS30L45CWSTMicroelectronics1.188497-12656-5-ND2,25000 €Similar
STPS60L45CWSTMicroelectronics505497-3745-5-ND3,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes