Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 30 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR2545CTG | onsemi | 1.777 | MBR2545CTGOS-ND | 2,58000 € | Direct |
| 25CTQ045 | SMC Diode Solutions | 1.701 | 1655-1007-ND | 1,70000 € | Direct |
| MBR3045CT | SMC Diode Solutions | 3.856 | 1655-1062-ND | 1,39000 € | Direct |
| MBR3045CTP | SMC Diode Solutions | 142 | 1655-1063-ND | 1,25000 € | Direct |
| SBR3045CT | SMC Diode Solutions | 0 | SBR3045CTSMC-ND | 0,31072 € | Direct |







