Direct
Similar

MBR2535CTH | |
|---|---|
DigiKey Part Number | MBR2535CTH-ND |
Manufacturer | |
Manufacturer Product Number | MBR2535CTH |
Description | DIODE ARRAY SCHOT 35V 15A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 15A Through Hole TO-220-3 |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 35 V |
Packaging Bulk | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 35 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR2535CTG | onsemi | 2.888 | MBR2535CTGOS-ND | 2,06000 € | Direct |
| MBR2535CT-E3/45 | Vishay General Semiconductor - Diodes Division | 993 | 112-MBR2535CT-E3/45-ND | 2,38000 € | Similar |



