MBR20L80CTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,03376 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,51000 €
Datasheet
Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20L80CTG

DigiKey Part Number
MBR20L80CTG-ND
Manufacturer
Manufacturer Product Number
MBR20L80CTG
Description
DIODE ARRAY SCHOT 80V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR20L80CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Operating Temperature - Junction
-20°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes