Direct
Similar

MBR20H100CTH | |
|---|---|
DigiKey Part Number | MBR20H100CTH-ND |
Manufacturer | |
Manufacturer Product Number | MBR20H100CTH |
Description | DIODE ARR SCHOTT 100V 10A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
EDA/CAD Models | MBR20H100CTH Models |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 4.5 µA @ 100 V |
Packaging Bulk | Operating Temperature - Junction 175°C (Max) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS20H100CT | STMicroelectronics | 15.284 | 497-2726-5-ND | 1,91000 € | Direct |
| MBR20H100CT-E3/45 | Vishay General Semiconductor - Diodes Division | 0 | MBR20H100CT-E3/45GI-ND | 2,89000 € | Similar |



