
MBR2090CTG | |
|---|---|
DigiKey Part Number | 2156-MBR2090CTG-OS-ND |
Manufacturer | |
Manufacturer Product Number | MBR2090CTG |
Description | DIODE ARRAY SCHOT 90V 10A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2090CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Bulk | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 90 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 304 | 0,84813 € | 257,83 € |
| Unit Price without VAT: | 0,84813 € |
|---|---|
| Unit Price with VAT: | 1,00927 € |

