MBR2080CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 439
Unit Price: 1,17000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 1.000
Unit Price: 1,09000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 619
Unit Price: 1,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,87782 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,87782 €
Datasheet

Similar


Diodes Incorporated
In Stock: 45
Unit Price: 0,75000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 69
Unit Price: 1,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,46680 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,58120 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20
Unit Price: 1,84000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.880
Unit Price: 1,79000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 39
Unit Price: 1,89000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 57
Unit Price: 1,31000 €
Datasheet
Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2080CT

DigiKey Part Number
MBR2080CTOS-ND
Manufacturer
Manufacturer Product Number
MBR2080CT
Description
DIODE ARRAY SCHOT 80V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 80 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes