Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBR2030CTLG | |
|---|---|
DigiKey Part Number | MBR2030CTLGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR2030CTLG |
Description | DIODE ARRAY SCHOT 30V 10A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2030CTLG Models |
Category | Voltage - Forward (Vf) (Max) @ If 520 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 5 mA @ 30 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 30 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSB30C30PB | IXYS | 0 | DSB30C30PB-ND | 1,15163 € | Similar |
| DSB60C30PB | IXYS | 0 | DSB60C30PB-ND | 1,62962 € | Similar |
| DSSK16-01A | IXYS | 0 | DSSK16-01A-ND | 1,15163 € | Similar |
| SB2030CT_T0_00001 | Panjit International Inc. | 1.978 | 3757-SB2030CT_T0_00001-ND | 1,04000 € | Similar |
| SBR10100CT | Diodes Incorporated | 45 | SBR10100CTDI-ND | 1,03000 € | Similar |




