Similar
Similar
Similar
Similar

MBR20200CTTU | |
|---|---|
DigiKey Part Number | MBR20200CTTU-ND |
Manufacturer | |
Manufacturer Product Number | MBR20200CTTU |
Description | DIODE ARR SCHOT 200V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR20200CTTU Models |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20200CTG | onsemi | 4.327 | MBR20200CTGOS-ND | 3,28000 € | Similar |
| DSA30C200PB | IXYS | 0 | DSA30C200PB-ND | 1,32539 € | Similar |
| STPS20150CT | STMicroelectronics | 1.480 | 497-2730-5-ND | 1,39000 € | Similar |
| V20202C-M3/4W | Vishay General Semiconductor - Diodes Division | 8.045 | V20202C-M3/4WGI-ND | 2,65000 € | Similar |





