MBR20100CTTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 24
Unit Price: 2,26000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4
Unit Price: 1,07000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,33000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20100CTTU

DigiKey Part Number
MBR20100CTTU-ND
Manufacturer
Manufacturer Product Number
MBR20100CTTU
Description
DIODE ARR SCHOT 100V 10A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR20H150CTGonsemi24MBR20H150CTGOS-ND2,26000 €Direct
MBR30100CT-G1Diodes Incorporated4MBR30100CT-G1-ND1,07000 €Similar
SDT30A100CTDiodes Incorporated0SDT30A100CTDI-ND1,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes