Similar
Similar
Similar
Similar
Similar
Similar

MBR16100CTG | |
|---|---|
DigiKey Part Number | MBR16100CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR16100CTG |
Description | DIODE ARRAY SCHOT 100V 8A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR16100CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 740 mV @ 8 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA20C100PB | IXYS | 0 | DSA20C100PB-ND | 1,01789 € | Similar |
| DSA60C100PB | IXYS | 0 | DSA60C100PB-ND | 1,61669 € | Similar |
| DSA80C100PB | IXYS | 0 | DSA80C100PB-ND | 2,03578 € | Similar |
| MBR20100CT | Diotec Semiconductor | 971 | 4878-MBR20100CT-ND | 1,56000 € | Similar |
| STPS40SM100CT | STMicroelectronics | 2 | 497-12669-5-ND | 2,39000 € | Similar |





