Direct
Similar

MBR1545CTH | |
|---|---|
DigiKey Part Number | MBR1545CTH-ND |
Manufacturer | |
Manufacturer Product Number | MBR1545CTH |
Description | DIODE ARRAY SCHOT 45V 15A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR1545CTG | onsemi | 50 | MBR1545CTGOS-ND | 1,89000 € | Direct |
| VS-MBR1545CT-M3 | Vishay General Semiconductor - Diodes Division | 7.762 | VS-MBR1545CT-M3-ND | 2,45000 € | Similar |



