
MBR150RLG | |
|---|---|
DigiKey Part Number | MBR150RLGOSTR-ND - Tape & Reel (TR) MBR150RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR150RLG |
Description | DIODE SCHOTTKY 50V 1A AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR150RLG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5819G | Microchip Technology | 118 | 150-1N5819G-ND | 6,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23010 € | 23,01 € |
| 500 | 0,17416 € | 87,08 € |
| 1.000 | 0,15610 € | 156,10 € |
| 2.000 | 0,14089 € | 281,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11520 € | 576,00 € |
| 10.000 | 0,10577 € | 1.057,70 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |










