Similar
Similar

MBR130T1 | |
|---|---|
DigiKey Part Number | MBR130T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR130T1 |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR130T1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 470 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 60 µA @ 30 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR130T1G | onsemi | 0 | MBR130T1GOSCT-ND | 0,28000 € | Direct |
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | 0,63000 € | Similar |
| PMEG3010EH,115 | Nexperia USA Inc. | 0 | 1727-PMEG3010EH,115CT-ND | 0,29000 € | Similar |
| SL03-GS18 | Vishay General Semiconductor - Diodes Division | 40.175 | 112-SL03-GS18CT-ND | 0,69000 € | Similar |





