MBR130LSFT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.187
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 39.823
Unit Price: 0,34000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3.986
Unit Price: 0,15000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.227
Unit Price: 0,46000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 34.163
Unit Price: 0,53000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 86.414
Unit Price: 0,21000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 15.818
Unit Price: 0,40000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.773
Unit Price: 0,48000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 25
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 58.451
Unit Price: 0,37000 €
Datasheet
Diode 30 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR130LSFT1

DigiKey Part Number
MBR130LSFT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR130LSFT1
Description
DIODE SCHOTTKY 30V 1A SOD123FL
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
380 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes