Direct
Similar

MBR10H100CTH | |
|---|---|
DigiKey Part Number | MBR10H100CTH-ND |
Manufacturer | |
Manufacturer Product Number | MBR10H100CTH |
Description | DIODE ARRAY SCHOT 100V 5A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 |
Category | Voltage - Forward (Vf) (Max) @ If 730 mV @ 5 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 3.5 µA @ 100 V |
Packaging Bulk | Operating Temperature - Junction 175°C (Max) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS10H100CT | STMicroelectronics | 2.985 | 497-7542-5-ND | 1,16000 € | Direct |
| MBR10H100CT-E3/45 | Vishay General Semiconductor - Diodes Division | 971 | 112-MBR10H100CT-E3/45-ND | 2,93000 € | Similar |



