Direct
Similar
Similar
Similar

MBR1060 | |
|---|---|
DigiKey Part Number | MBR1060OS-ND |
Manufacturer | |
Manufacturer Product Number | MBR1060 |
Description | DIODE SCHOTTKY 60V 10A TO2202 |
Customer Reference | |
Detailed Description | Diode 60 V 10A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | MBR1060 Models |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR1060G | onsemi | 5.724 | MBR1060GOS-ND | 1,48000 € | Direct |
| MBR1060 | SMC Diode Solutions | 4.630 | 1655-1022-ND | 0,96000 € | Direct |
| MBR1060-E3/45 | Vishay General Semiconductor - Diodes Division | 559 | MBR1060-E3/45GI-ND | 2,29000 € | Direct |
| DSS10-0045B | IXYS | 0 | DSS10-0045B-ND | 0,82156 € | Similar |
| DSS10-01A | IXYS | 0 | DSS10-01A-ND | 0,83622 € | Similar |







