MBR1020VL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.429
Unit Price: 0,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.726
Unit Price: 0,61000 €
Datasheet
Diode 20 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1020VL

DigiKey Part Number
MBR1020VLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR1020VL
Description
DIODE SCHOTTKY 20V 1A SOD123F
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
340 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12.4 ns
Current - Reverse Leakage @ Vr
600 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes