
MBR10100MFST3G | |
|---|---|
DigiKey Part Number | MBR10100MFST3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR10100MFST3G |
Description | DIODE SCHOTTKY 100V 10A 5DFN |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | MBR10100MFST3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 10 A |

