Diode 100 V 10A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR10100MFST1G

DigiKey Part Number
MBR10100MFST1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR10100MFST1G
Description
DIODE SCHOTTKY 100V 10A 5DFN
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
MBR10100MFST1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
950 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.358 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5.358In Stock
Ships from Rochester Electronics, LLC