RF Diode Schottky - Single 7V 280 mW TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBD101G

DigiKey Part Number
MBD101G-ND
Manufacturer
Manufacturer Product Number
MBD101G
Description
RF DIODE SCHOTTKY 7V 280MW TO-92
Customer Reference
Detailed Description
RF Diode Schottky - Single 7V 280 mW TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Manufacturer
onsemi
Power Dissipation (Max)
280 mW
Packaging
Bulk
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Diode Type
Schottky - Single
Supplier Device Package
TO-92
Voltage - Peak Reverse (Max)
7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 17.066 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

17.066In Stock
Ships from Rochester Electronics, LLC