Similar
Similar
Similar
Similar

MAX810SQ293T1G | |
|---|---|
DigiKey Part Number | 488-MAX810SQ293T1GTR-ND - Tape & Reel (TR) 488-MAX810SQ293T1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX810SQ293T1G |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MAX810SQ293T1G Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 (SOT323) |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6327XR29+T | Analog Devices Inc./Maxim Integrated | 10.000 | MAX6327XR29+TCT-ND | 5,95000 € | Similar |
| MIC810SYC3-TR | Microchip Technology | 0 | MIC810SYC3-TR-ND | 0,27197 € | Similar |
| TCM810SVLB713 | Microchip Technology | 2.180 | TCM810SVLB713CT-ND | 0,39000 € | Similar |
| TCM810SVNB713 | Microchip Technology | 7.700 | TCM810SVNB713CT-ND | 0,39000 € | Similar |





