
MAX810SQ263T1G | |
|---|---|
DigiKey Part Number | 488-MAX810SQ263T1GTR-ND - Tape & Reel (TR) 488-MAX810SQ263T1GCT-ND - Cut Tape (CT) 488-MAX810SQ263T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX810SQ263T1G |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MAX810SQ263T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25560 € | 6,39 € |
| 100 | 0,22210 € | 22,21 € |
| 250 | 0,20596 € | 51,49 € |
| 500 | 0,19626 € | 98,13 € |
| 1.000 | 0,18829 € | 188,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,43120 € | 10,78 € |
| 100 | 0,33060 € | 33,06 € |
| 250 | 0,28120 € | 70,30 € |
| 500 | 0,25082 € | 125,41 € |
| 1.000 | 0,22538 € | 225,38 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

