Similar
Similar
Similar
Similar
Similar

MAX810SN293D3T1G | |
|---|---|
DigiKey Part Number | MAX810SN293D3T1GOSTR-ND - Tape & Reel (TR) MAX810SN293D3T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX810SN293D3T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MAX810SN293D3T1G Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM810SARTZ-REEL7 | Analog Devices Inc. | 2.839 | ADM810SARTZ-REEL7CT-ND | 2,01000 € | Similar |
| MAX810SEUR+T | Analog Devices Inc./Maxim Integrated | 3.659 | MAX810SEUR+TCT-ND | 4,56000 € | Similar |
| MIC810SUY-TR | Microchip Technology | 0 | MIC810SUY-TR-ND | 0,27197 € | Similar |
| TCM810SVLB713 | Microchip Technology | 2.180 | TCM810SVLB713CT-ND | 0,39000 € | Similar |
| TCM810SVNB713 | Microchip Technology | 7.700 | TCM810SVNB713CT-ND | 0,39000 € | Similar |






