Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX810MTRG | |
|---|---|
DigiKey Part Number | MAX810MTRGOSTR-ND - Tape & Reel (TR) MAX810MTRGOSCT-ND - Cut Tape (CT) MAX810MTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX810MTRG |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MAX810MTRG Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM810MAKSZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM810MAKSZ-REEL7TR-ND | 1,03415 € | Similar |
| ADM810MARTZ-REEL7 | Analog Devices Inc. | 1.875 | 505-ADM810MARTZ-REEL7CT-ND | 2,01000 € | Similar |
| APX810-44SAG-7 | Diodes Incorporated | 6.485 | APX810-44SAGDICT-ND | 0,22000 € | Similar |
| MAX810MEUR+T | Analog Devices Inc./Maxim Integrated | 988 | MAX810MEUR+TCT-ND | 4,56000 € | Similar |
| MIC810MUY-TR | Microchip Technology | 0 | 576-2911-2-ND | 0,27197 € | Similar |








