Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX810LTR | |
|---|---|
DigiKey Part Number | MAX810LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX810LTR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MAX810LTR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX810LTRG | onsemi | 433.690 | MAX810LTRGOSCT-ND | 0,26347 € | Direct |
| ADM810LARTZ-REEL | Analog Devices Inc. | 0 | ADM810LARTZ-REEL-ND | 1,00092 € | Similar |
| ADM810LARTZ-REEL7 | Analog Devices Inc. | 2.110 | 505-ADM810LARTZ-REEL7CT-ND | 2,01000 € | Similar |
| LM810M3-4.63/NOPB | Texas Instruments | 2.633 | LM810M3-4.63/NOPBCT-ND | 0,86000 € | Similar |
| MAX810LEUR+T | Analog Devices Inc./Maxim Integrated | 6.545 | MAX810LEUR+TCT-ND | 4,56000 € | Similar |









