
MAX809HTRG | |
|---|---|
DigiKey Part Number | MAX809HTRGOSTR-ND - Tape & Reel (TR) MAX809HTRGOSCT-ND - Cut Tape (CT) MAX809HTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809HTRG |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MAX809HTRG Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Threshold 4.55V | Base Product Number |

