Similar
Similar

MAX803SQ438T1G | |
|---|---|
DigiKey Part Number | MAX803SQ438T1GOSTR-ND - Tape & Reel (TR) MAX803SQ438T1GOSCT-ND - Cut Tape (CT) MAX803SQ438T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX803SQ438T1G |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MAX803SQ438T1G Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 (SOT323) |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM803MAKSZ-REEL7 | Analog Devices Inc. | 0 | ADM803MAKSZ-REEL7CT-ND | 1,02000 € | Similar |
| MAX803MEXR+T | Analog Devices Inc./Maxim Integrated | 3.396 | MAX803MEXR+TCT-ND | 4,71000 € | Similar |



