MAX708TCUA-TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 403
Unit Price: 13,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,26814 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,58320 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,37510 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,26814 €
Datasheet
Supervisor Push-Pull, Push-Pull 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX708TCUA-TG

DigiKey Part Number
MAX708TCUA-TGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX708TCUA-TG
Description
IC SUPERVISOR 1 CHANNEL MICRO8
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-MSOP
EDA/CAD Models
MAX708TCUA-TG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.805 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.805In Stock
Ships from Flip Electronics