Similar

MANC3940 | |
|---|---|
DigiKey Part Number | MANC3940-ND |
Manufacturer | |
Manufacturer Product Number | MANC3940 |
Description | DISPLAY 7-SEG 0.3" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 5.39mcd |
Number of Characters 1 | Wavelength - Peak 643nm |
Size / Dimension 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-7513 | Broadcom Limited | 2.881 | 516-1223-ND | 3,98000 € | Similar |
| HDSP-A103 | Broadcom Limited | 4.377 | 516-1221-5-ND | 5,26000 € | Similar |
| HDSP-A113 | Broadcom Limited | 0 | HDSP-A113-ND | 3,38933 € | Similar |
| HDSP-A213 | Broadcom Limited | 0 | HDSP-A213-ND | 2,30881 € | Similar |
| LSHD-7503 | LITEON | 6.165 | 160-1570-5-ND | 2,06000 € | Similar |





