Similar

MANC3440 | |
|---|---|
DigiKey Part Number | MANC3440-ND |
Manufacturer | |
Manufacturer Product Number | MANC3440 |
Description | DISPLAY 7SEG 0.3" SGL GRN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 6.8mcd |
Number of Characters 1 | Wavelength - Peak 568nm |
Size / Dimension 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-A513 | Broadcom Limited | 0 | HDSP-A513-ND | 2,29048 € | Similar |
| HDSP-A903 | Broadcom Limited | 1.334 | 516-2017-ND | 5,01000 € | Similar |
| LDS-C352RI | Lumex Opto/Components Inc. | 872 | LDS-C352RI-ND | 1,79000 € | Similar |




