
MANC3110 | |
|---|---|
DigiKey Part Number | MANC3110-ND |
Manufacturer | |
Manufacturer Product Number | MANC3110 |
Description | DISPLAY 7-SEG 0.3" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.7mcd |
Number of Characters 1 | Wavelength - Peak 700nm |
Size / Dimension 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) | Power Dissipation (Max) 40mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-7511 | Broadcom Limited | 22.365 | 516-1222-5-ND | 3,75000 € | Similar |
| HDSP-A101 | Broadcom Limited | 0 | 516-1220-5-ND | 5,33000 € | Similar |
| HDSP-A111 | Broadcom Limited | 0 | HDSP-A111-ND | 3,40823 € | Similar |
| HDSP-A211 | Broadcom Limited | 0 | HDSP-A211-ND | 2,29048 € | Similar |
| LSHD-A101 | LITEON | 6.986 | 160-1572-5-ND | 1,19000 € | Similar |




