
MAN8010 | |
|---|---|
DigiKey Part Number | MAN8010-ND |
Manufacturer | |
Manufacturer Product Number | MAN8010 |
Description | DISPLAY 7-SEG 0.8" SGL RED 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 20mA 0.985" H x 0.735" W x 0.415" D (25.02mm x 18.67mm x 10.54mm) 12-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.985" H x 0.735" W x 0.415" D (25.02mm x 18.67mm x 10.54mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Millicandela Rating | 3.3mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 12-DIP | |
Base Product Number |

