
MAN73A | |
|---|---|
DigiKey Part Number | MAN73A-ND |
Manufacturer | |
Manufacturer Product Number | MAN73A |
Description | DISP 7SEG 0.29" OV/FL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Common Anode 2.2V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.300", 7.62mm), 8 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.35mcd |
Number of Characters +/-1 (overflow) | Wavelength - Peak 660nm |
Size / Dimension 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | Power Dissipation (Max) 300mW |
Digit/Alpha Size 0.29" (7.47mm) | Package / Case 14-DIP (0.300", 7.62mm), 8 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |

