Similar
Similar

MAN6981C | |
|---|---|
DigiKey Part Number | MAN6981C-ND |
Manufacturer | |
Manufacturer Product Number | MAN6981C |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.500" W x 0.315" D (19.00mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 2.2mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.748" H x 0.500" W x 0.315" D (19.00mm x 12.70mm x 8.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC56-11EWA | Kingbright | 11.164 | 754-1465-5-ND | 2,13000 € | Similar |
| SC56-21EWA | Kingbright | 0 | 754-2300-ND | 2,09000 € | Similar |



