MAN6980 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 904
Unit Price: 3,32000 €
Datasheet

Similar


LITEON
In Stock: 999
Unit Price: 1,42000 €
Datasheet

Similar


Kingbright
In Stock: 11.164
Unit Price: 1,73000 €
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.5V (Max) 20mA 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN6980

DigiKey Part Number
MAN6980-ND
Manufacturer
Manufacturer Product Number
MAN6980
Description
LED 7-SEG SGL CC RED RHDP .56"
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.5V (Max) 20mA 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
MAN6980 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.5V (Max)
Current - Test
20mA
Millicandela Rating
2.2mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
600mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes