
MAN6710 | |
|---|---|
DigiKey Part Number | MAN6710-ND |
Manufacturer | |
Manufacturer Product Number | MAN6710 |
Description | LED 7-SEG DUAL CA RED RHDP .56" |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V (Max) 20mA 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAN6710 Models |
Category | Color Red |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2V (Max) |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.42mcd |
Number of Characters 2 | Wavelength - Peak 650nm |
Size / Dimension 0.750" H x 0.985" W x 0.315" D (19.05mm x 25.02mm x 8.00mm) | Power Dissipation (Max) 960mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 18-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-521A | Broadcom Limited | 6.005 | 516-3501-ND | 2,65000 € | Similar |
| HDSP-5521 | Broadcom Limited | 1.674 | 516-1216-5-ND | 5,88000 € | Similar |
| LBP-602VA2 | Rohm Semiconductor | 33 | 846-LBP-602VA2-ND | 3,31000 € | Similar |




